ATTINY414-SSN

Фото 1/5 ATTINY414-SSN
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
от 5 шт.309 руб.
от 7 шт.289.80 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008936938

Описание

Электроэлемент
MCU, 8BIT, 20MHZ, SOIC-14; Product Range:AVR Family ATtiny414 Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:4KB; RAM Memory Size:256Byte; No. of Pins:14Pins; MCU Case Style:SOIC; No. of I/O's:12I/O's; Emb

Технические параметры

# I/Os (Max) 12
ADC Resolution 10
Clock Freq 20(MHz)
Cpu Family ATtiny
DAC Resolution 8
Device Core AVR
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/UART
Mounting Surface Mount
Number of Timers - General Purpose 3
On-Chip ADC 10
On-Chip DAC 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 1.8(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -40C to 105C
Operating Temperature (Max) 105C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SOIC
Packaging Tape and Reel
Pin Count 14
Program Memory Size 4KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 256B(kB)
Connectivity IВІC, IrDA, LINbus, SPI, UART/USART
Core Processor AVR
Core Size 8-Bit
Data Converters A/D 10x10b; D/A 1x8b
ECCN EAR99
EEPROM Size 128 x 8
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of I/O 12
Operating Temperature -40В°C ~ 105В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 14-SOIC (0.154"", 3.90mm Width)
Peripherals Brown-out Detect/Reset, POR, WDT
RAM Size 256 x 8
Series tinyAVRв„ў 1, Functional Safety (FuSa) ->
Speed 20MHz
Supplier Device Package 14-SOIC
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
ADC Channels 10канал(-ов)
IC Case / Package SOIC
Interfaces I2C, SPI, USART
Архитектура AVR
Количество I/O 12I/O
Количество Выводов 14вывод(-ов)
Линейка Продукции AVR Family ATtiny414 Series Microcontrollers
Максимальная Рабочая Температура 105°C
Максимальная Рабочая Частота 20МГц
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 1.8В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Размер Памяти 4КБ
Размер Памяти RAM 256Байт
Семейство Микроконтроллера AVR
Серия Микроконтроллера ATtiny414
Скорость ЦПУ 20МГц
Стиль Корпуса Микроконтроллера SOIC
Тип Встроенного Интерфейса I2C, SPI, USART
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
DAC Resolution: 8 bit
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 57
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 3 Timer
Package / Case: SOIC-14
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Series: ATtiny414
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Watchdog Timers: Watchdog Timer, Windowed
ADCs 10x10 bit
Data Bus Width 8bit
Family Name ATtiny414
Maximum Frequency 20MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1
Number of SPI Channels 1
Number of UART Channels 1
Number of USART Channels 0
Pulse Width Modulation 1(2 Channel)
Typical Operating Supply Voltage 1.8 → 5.5 V
USB Channels 0
Width 3.99mm
Case SO14
Clock frequency 20MHz
Family ATTINY
Kind of package tube
Manufacturer MICROCHIP TECHNOLOGY
Manufacturer series tinyAVR 1
Memory 128B EEPROM 256B SRAM 4kB FLASH
Number of 10bit A/D converters 10
Number of 16bit timers 2
Number of 8bit timers 1
Number of comparators 1
Number of external interrupts 12
Number of input capture channels 1
Number of inputs/outputs 12
Number of output compare channels 3
Number of PWM channels 2
Operating frequency 20MHz
Sampling speed 115ksps
Terminal pitch 1.27mm
Type of integrated circuit AVR microcontroller
Вес, г 0.1

Техническая документация

Datasheet
pdf, 3679 КБ
Datasheet
pdf, 246 КБ
Datasheet
pdf, 4148 КБ
Datasheet ATTINY214-SSNR
pdf, 479 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем