SEN0485, Liquid Level Sensors Gravity: 5V Non-contact Liquid Level Sensor

SEN0485, Liquid Level Sensors Gravity: 5V Non-contact Liquid Level Sensor
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 4-7 недель
2 670 руб.
1 шт. на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
Номенклатурный номер: 8008938569
Артикул: SEN0485
Бренд: DFRobot

Описание

Sensors\Liquid Level Sensors
Gravity 5V Non-contact Liquid Level Sensor

DFRobot Gravity 5V Non-contact Liquid Level Sensor has a Gravity interface and is able to detect 0-100°C conductive liquid levels in non-metallic containers. It has a sensing range of 3mm. Provided with digital quantity output (low), the sensor can be directly used on Arduino UNO for liquid level. Applications include detection of a water tank, beverage machine, water pipe, scientific experiment test tube, etc.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 5 V
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.