MLX91209LVA-CAA-002-SP, Board Mount Current Sensors Gen2 HiSpeed Conv.Hall Prog.Curr.Sens Ana 7.3mV/mT

MLX91209LVA-CAA-002-SP, Board Mount Current Sensors Gen2 HiSpeed Conv.Hall Prog.Curr.Sens Ana 7.3mV/mT
Изображения служат только для ознакомления,
см. техническую документацию
142 шт., срок 5-7 недель
1 440 руб.
от 10 шт.1 000 руб.
от 100 шт.738 руб.
1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8008938767
Артикул: MLX91209LVA-CAA-002-SP

Описание

Sensors\Current Sensors\Board Mount Current Sensors
MLX91209 Hall Effect Current Sensor

Melexis MLX91209 Hall Effect Current Sensor is a fully customer-programmable monolithic sensor IC in a standard SIP package. The MLX91209 Hall Current Sensor provides a high-speed analog output signal proportional to the externally applied flux density, enabling developers to construct a precise current sensor solution with a fast response time of 3µs.

Технические параметры

Brand: Melexis
Current Rating: 12 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: DC to 200 kHz
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: VA-4
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Qualification: AEC-Q100
Response Time: 5 us
Sensor Type: Closed Loop
Series: MLX91209
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Programmable High Speed Current Sensor
Вес, г 1.63

Техническая документация

Datasheet DVK91209
pdf, 2187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.