BD18326NUF-ME2, LED Lighting Drivers CONSTANT CURRENT DRIVER IC

BD18326NUF-ME2, LED Lighting Drivers CONSTANT CURRENT DRIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
5997 шт., срок 5-7 недель
870 руб.
от 10 шт.700 руб.
от 100 шт.535 руб.
от 250 шт.505.94 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008938773
Артикул: BD18326NUF-ME2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
BD18326NUF-M Constant Current Driver

ROHM Semiconductor BD18326NUF-M Constant Current (CC) Driver a constant current driver IC for driving automotive LED lamps that can withstand up to 40V. This current driver offers high reliability with built-in functions for the thermal de-rating function, the LED open detection, and the output short circuit protection. The BD18326NUF-M CC driver also offers over-voltage mute function, current-bypass function at reduced-voltage, output for fault flag function, and the input for output current OFF control signal. This CC driver is AEC-Q100 qualified and operates within -40°C to 150°C temperature range. Typical applications include automotive LED exterior lamps and automotive interior lamps.

Технические параметры

Brand: ROHM Semiconductor
Dimming: PWM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Constant Current
Input Voltage, Max: 20 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 20 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 200 Hz to 750 Hz
Output Current: 600 mA
Output Voltage: Adjustable
Package / Case: VSON-10FV3030
Packaging: Reel, Cut Tape
Part # Aliases: BD18326NUF-M
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Lighting Driver
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Topology: Boost, Buck

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.