ISO6741DWR, Digital Isolators General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125

ISO6741DWR, Digital Isolators General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.580 руб.
от 100 шт.448 руб.
от 250 шт.394.97 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008938948
Артикул: ISO6741DWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000V RMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 3.4 mA, 5.1 mA
Packaging: Reel, Cut Tape
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Series: ISO6741
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Applications CAN;RS232;RS485;SPI
Data Rate 50Mbps
Forward Channel 3
Isolation Technology 电容隔离
Number of Channels 4
Operating Temperature -40℃~+125℃
Reverse channel 1
Supply Voltage 2.25V~5.5V
Voltage Isolation or Not Without voltage isolation

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем