209159006101116

209159006101116
Изображения служат только для ознакомления,
см. техническую документацию
1410 шт., срок 6-8 недель
580 руб.
от 10 шт.460 руб.
от 100 шт.383 руб.
от 500 шт.277.80 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8008940228
Бренд: Kyocera AVX

Описание

9159 Solid State LED Lighting Connectors
KYOCERA AVX Solid State LED 9159 Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors can help designers with their newest product applications.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1400
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Horizontal
Number of Positions: 6 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: 20-9159
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 V

Техническая документация

Datasheet
pdf, 277 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.