SCMR14C474PSBA0H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
985 шт., срок 6-8 недель
1 130 руб.
от 10 шт. —
800 руб.
от 50 шт. —
675 руб.
от 270 шт. —
469.45 руб.
1 шт.
на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
от 284 руб. × 4 платежа
Альтернативные предложения2
Описание
SuperCapacitors
KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.
KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - uF: | 470000 uF |
Capacitance: | 470000 uF |
Diameter: | 8 mm |
ESR: | 300 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 270 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 11.5 mm |
Leakage Current: | 2 uA |
Life: | 1000 Hour |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +65 C |
Minimum Operating Temperature: | -40 C |
Orientation: | Vertical |
Packaging: | Bulk |
Part # Aliases: | SCMR14C474MSBA0 |
Product Category: | Supercapacitors/Ultracapacitors |
Product Type: | Supercapacitors/Ultracapacitors |
Product: | Electric Double Layer Capacitors |
Series: | SCM |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 0%, +100% |
Type: | Cylindrical Pack |
Voltage Rating DC: | 5 VDC |
Техническая документация
Datasheet
pdf, 899 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.