DS1371U+

DS1371U+
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 2 шт.1 070 руб.
1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Номенклатурный номер: 8008965997
Бренд: Analog Devices

Описание

Электроэлемент
BINARY COUNTER, 32BIT, USOP-8; Date Format:Binary; Clock Format:Binary; Clock IC Type:Binary Counter; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Clock IC Case Style:ВµSOP; No. of Pins:8Pins; IC Interface Type:I2C; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Date Format Binary
Family Clock/Timing-Real Time Clocks
Features Alarm, Square Wave Output, Watchdog Timer
Interface I²C, 2-Wire Serial
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 8-uMAX
Time Format Binary
Type Binary Counter
Voltage - Supply 1.7 V ~ 5.5 V
Battery Backup Switching: No Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: Binary
Factory Pack Quantity: 50
Function: Alarm, Binary Counter, Watchdog Timekeeper
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: uSOP-8
Packaging: Tube
Part # Aliases: DS1371U 90-1371U+000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: I2C
RTC Memory Size: 3 B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Time Format: Binary
Вес, г 0.023

Техническая документация

Datasheet DS1371U+
pdf, 1259 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем