P 2005 A, Цифровой мультиметр; LCD 3,5 цифры (1999),с подсветкой
см. техническую документацию
от 3 385 руб. × 4 платежа
Описание
Digital multimeter, 2005, PeakTech
The P 2005 offers a multitude of measurement functions for electrical measured variables for every user from industry, craftsmanship, training, hobby and the laboratory. It was manufactured according to the latest development aspects and has a double-insulated injection-molded housing with rubber coating, a tilt stand on the back, which can be removed to replace the batteries. The fuses are located underneath the stand as well, if it is neccessary to replace these. The device is working with a battery and has an LCD screen with a character height of 32 mm. The manual range selection enables a very fast response time and the measured values can be easily read on the illuminated display. The P 2005 can be used to measure DCV, ACV, DCA, ACA, resistance, capacitance, diode, transistor, continuity, temperature, frequency and inductance, which create a wide range of applications. Due to the high overvoltage category CAT III 1000V, you can use this device safely on electrical installations and systems.
Features
- 32 mm, 3 1/2 digit LCD display (max. 1999) with backlight
- Manual range selection with fast response time
- Inductance measurement up to 20 H
- HFE transistor-test
- Temperature measurement using type-K probe
- Auto power off and low battery indication
Технические параметры
Capacity range | 200 µF |
Display Digits | 2000 |
max. measured current value (AC) | 10 A |
max. measured current value (DC) | 10 A |
max. resistance range | 2000 MΩ |
max. voltage measuring range (AC) | 1000 V |
max. voltage measuring range (DC) | 1000 V |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
TRMS possible | Yes |
Version | digital multimeter |
Вес, г | 825.4 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.