UCLAMP3324P.TCT

UCLAMP3324P.TCT
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва, срок 6-7 дней
380 руб.
от 2 шт.290 руб.
от 5 шт.228 руб.
от 10 шт.204.12 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8008970478
Бренд: Semtech

Описание

Электроэлемент
TVS DIODE, 40W, 3.3V, SLP2116P8, FULL REEL; CLAMPING VOLTAGE VC MAX:5.5V; DIODE CASE STYLE:SLP2116P8; NO. OF PINS:8PINS; OPERATING VOLTAGE:3.3V; POWER DISSIPATION PD:40W; PRODUCT RANGE:-; AUTOMOTIVE QUA

Технические параметры

Brand Semtech
Breakdown Voltage 3.5 V
Cd - Diode Capacitance 14 pF
Clamping Voltage 8 V
Current Rating 50 nA
Factory Pack Quantity 3000
Ipp - Peak Pulse Current 5 A
Manufacturer Semtech
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Number of Channels 4 Channel
Operating Supply Voltage 3.3 V
Operating Temperature Range -55 C to+125 C
Packaging Reel
Pd - Power Dissipation 40 W
Polarity Bidirectional
Product Category ESD Suppressors
RoHS Details
Series UCLAMP33
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 15 kV
Vesd - Voltage ESD Contact 8 kV
Working Voltage 3.3 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type TVS
Configuration Quad Common Anode
Direction Type Uni-Directional
Number of Elements per Chip 4
Maximum Working Voltage (V) 3.3
Maximum Clamping Voltage (V) 8
Maximum Leakage Current (uA) 0.5
Peak Pulse Power Dissipation (W) 40
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Supplier Package SLP EP
Pin Count 8
Mounting Surface Mount
Package Height 0.55
Package Length 2.1
Package Width 1.6
PCB changed 8
Maximum Clamping Voltage 8V
Peak Pulse Current (Ipp)@10/1000us -
Peak Pulse Power Dissipation (Ppp)@10/1000us 40W
Reverse Stand-Off Voltage (Vrwm) 3.3V
Brand: Semtech
Breakdown Voltage: 3.5 V
Cd - Diode Capacitance: 14 pF
Clamping Voltage: 8 V
Current Rating: 50 nA
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Semtech
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Package/Case: SLP2116P8
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 40 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 3.3 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.