DFR0819, Clock & Timer Development Tools The factory is currently not accepting orders for this product.

Фото 1/2 DFR0819, Clock & Timer Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
2 430 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8008974362
Артикул: DFR0819
Бренд: DFRobot

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: DFRobot
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V to 5.5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DS3231
Type: RTC
Board dimensions 22.5x21mm
Cell size CR1220
Information product is not a working device, but only component
Integrated circuit DS3231
Interface I2C
Manufacturer DFROBOT
Type of module RTC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.