UCC23513BDWY
![UCC23513BDWY](https://static.chipdip.ru/lib/431/DOC027431675.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 2 шт. —
1 160 руб.
1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Электроэлемент
Optically Isolated Gate Drivers 4-A/5-A, 5.7-kVRMS single-channel isolated gate driver with Opto-Compatible input 6-SOIC -40 to 125
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 25 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 5 A |
Output Voltage: | 14 V to 33 V |
Package / Case: | SOIC-6 |
Packaging: | Tube |
Pd - Power Dissipation: | 750 mW |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 105 ns |
Rise Time: | 28 ns |
Series: | UCC23513 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 15 V |
Technology: | SiC |
Type: | High-Side, Low-Side |