MAX4820ETP+

MAX4820ETP+
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 2 шт.1 440 руб.
1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Номенклатурный номер: 8008979993
Бренд: Analog Devices

Описание

Электроэлемент
RELAY DRIVER, 8CH, 5.5V, TQFN-20; Output Current:70mA; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Driver Case Style:TQFN; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Current - Output / Channel 70mA
Current - Peak Output 150mA
Family PMIC-MOSFET, Bridge Drivers-Internal Switch
Input Type Serial
Mounting Type Surface Mount
Number of Outputs 8
On-State Resistance 2 Ohm
Operating Temperature -40°C ~ 85°C
Package / Case 20-WFQFN Exposed Pad
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 75
Supplier Device Package 20-TQFN-EP(4x4)
Type Relay/Lamp Driver
Voltage - Supply 2.3 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 75
Fall Time: 2 us
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 8 Driver
Number of Outputs: 8 Output
Operating Supply Current: 70 uA
Operating Supply Voltage: 3 V, 5 V
Output Current: 70 mA
Package/Case: QFN-EP-20
Packaging: Tube
Part # Aliases: MAX4820
Pd - Power Dissipation: 1.35 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Rise Time: 2 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: Low-Side

Техническая документация

Datasheet
pdf, 359 КБ
Datasheet
pdf, 454 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем