SCT25XV-310-2R3A004JH, Common Mode Chokes / Filters 1000V 0.13mH 31A ESR =1mOhms AEC-Q200

SCT25XV-310-2R3A004JH, Common Mode Chokes / Filters 1000V 0.13mH 31A ESR =1mOhms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3 000 руб.
от 10 шт.2 490 руб.
от 30 шт.2 290 руб.
от 60 шт.2 079.44 руб.
1 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Номенклатурный номер: 8008998876
Артикул: SCT25XV-310-2R3A004JH
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
High Permeability Ferrite AEC-Q200 Toroidal Coils
KEMET Electronics High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields.

Технические параметры

Brand: KEMET
Diameter: 38.5 mm
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Common mode
Inductance: 130 uH
Manufacturer: KEMET
Maximum DC Current: 31 A
Maximum DC Resistance: 1 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALCT250004JH0
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Qualification: AEC-Q200
Series: SCT-XV
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 KHz

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»