ATSAMS70N19A-CN

ATSAMS70N19A-CN
Изображения служат только для ознакомления,
см. техническую документацию
5 060 руб.
от 2 шт.4 810 руб.
от 5 шт.4 610 руб.
от 10 шт.4 378.80 руб.
1 шт. на сумму 5 060 руб.
Плати частями
от 1 265 руб. × 4 платежа
Номенклатурный номер: 8008999176

Описание

Электроэлемент
MCU, 32BIT, CORTEX-M7, 300MHZ, TFBGA-100; Product Range:SAM32 Family SAM S Series Microcontrollers; Architecture:ARM Cortex-M7; No. of Bits:32bit; CPU Speed:300MHz; Program Memory Size:512KB; RAM Memory Size:256KB; No. of Pins:100Pins; MCU Case Style:TFBGA; No. of I/O's:75I/O's; Embedded Interface Type:I2C, SPI, UART, USART, USB; Supply Voltage Min:1.08V; Supply Voltage Max:1.32V; MCU Family:SAM32; MCU Series:SAM S; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Технические параметры

ADC Resolution 12 bit
Analog Supply Voltage 3.3 V
Brand Microchip Technology/Atmel
Core ARM Cortex M7
Data Bus Width 32 bit
Data RAM Size 256 kB
Data RAM Type SRAM
Factory Pack Quantity 260
I/O Voltage 3.3 V
Interface Type I2C, SPI, UART, USART
Manufacturer Microchip
Maximum Clock Frequency 300 MHz
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10 Channel
Number of I/Os 75 I/O
Number of Timers/Counters 12 Timer
Operating Supply Voltage 1.7 V to 3.6 V
Package / Case TFBGA-100
Packaging Tray
Processor Series SAMS70
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 512 kB
Program Memory Type Flash
RoHS Details
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.7 V
Unit Weight 3.880136 oz
Watchdog Timers Watchdog Timer
ADC Resolution: 12 bit
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M7
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 260
I/O Voltage: 3.3 V
Interface Type: SPI, UART, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 300 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 75 I/O
Number of Timers/Counters: 4 Timer
Package/Case: LFBGA-100
Packaging: Tray
Processor Series: SAMS70
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPUs
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: SAM S70
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Watchdog Timers: Watchdog Timer
Вес, г 6.98

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем