TPS3307-18DGN
![Фото 1/2 TPS3307-18DGN](https://static.chipdip.ru/lib/245/DOC014245179.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/381/DOC025381737.jpg)
740 руб.
от 2 шт. —
630 руб.
от 5 шт. —
545 руб.
от 10 шт. —
507.50 руб.
1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
; Reset Type:Active-High, Active-Low; Digital Ic Case:Htssop; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3307-18DGN
Технические параметры
Battery Backup Switching | No Backup |
Brand | Texas Instruments |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 80 |
Features | Internal Hysteresis |
Height | 1.02 mm |
Length | 3 mm |
Manual Reset | Manual Reset |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 3 Input |
Operating Supply Current | 15 uA |
Output Type | Push-Pull |
Overvoltage Threshold | Adjustable |
Package / Case | HVSSOP-8 |
Packaging | Tube |
Pd - Power Dissipation | 2140 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 200 ms |
RoHS | Details |
Series | TPS3307-18 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Threshold Voltage | 1.8 V, 3.3 V |
Type | Voltage Supervisory |
Undervoltage Threshold | Adjustable, 1.68 V, 2.93 V |
Unit Weight | 0.00067 oz |
Watchdog Timers | No Watchdog |
Width | 3 mm |
Accuracy: | 3.2% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 240 |
Features: | Active Low Enable, Manual Reset |
Manual Reset: | Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 15 uA |
Output Type: | Active Low, Push-Pull |
Package / Case: | MSOP-PowerPad-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 2140 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | TPS3307-18 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | 1.25 V, 1.68 V, 2.93 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 2140 |
Maximum Reset Active Time (ms) | 280 |
Maximum Reset Threshold Voltage (V) | Adj |
Maximum Supply Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | Adj |
Monitored Voltage (V) | 1.8|3.3 |
Mounting | Surface Mount |
Number of Supervisors | 3 |
Output Driver | Active High/Active Low |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Typical Reset Threshold Voltage (V) | 2.93|1.68|Adj |
Watchdog Timer | No |
Вес, г | 0.074 |
Техническая документация
Документация
pdf, 1681 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем