MCP3304-BI/P

Фото 1/2 MCP3304-BI/P
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 2 шт.780 руб.
1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008999539

Описание

Электроэлемент
ANALOG TO DIGITAL CONVERTER ADC, 13BIT, 100kSPS, SERIAL, SPI, DIP-16, Resolution (Bits):13bit, Sampling Rate:100kSPS, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, ADC / DAC Case Style:DIP, MSL:- , RoHS Compliant: Yes

Технические параметры

Architecture SAR
Brand Microchip Technology
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 30
Height 3.3 mm
INL - Integral Nonlinearity +/-1 LSB
Input Type Differential
Interface Type Serial, SPI
Length 19.05 mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 4 Channel
Number of Converters 1 Converter
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case PDIP-16
Packaging Bulk
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 13 bit
RoHS Details
Sampling Rate 100 kS/s
SNR - Signal to Noise Ratio 80.02 dB
Unit Weight 0.057419 oz
Width 6.35 mm
Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: SAR
Brand: Microchip Technology
Digital Supply Voltage: 4.5 V to 5.5 V
DNL - Differential Nonlinearity: 0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 30
INL - Integral Nonlinearity: 0.5 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: PDIP-16
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Reference Voltage: 400 mV to 5 V
Resolution: 13 bit
Sampling Rate: 100 kS/s
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD - Total Harmonic Distortion: -91 dB
Type: Low Power ADC

Техническая документация

Datasheet
pdf, 1273 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем