AGGBP.25B.07.0060A

AGGBP.25B.07.0060A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
11 400 руб.
1 шт. на сумму 11 400 руб.
Плати частями
от 2 850 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8009019748
Бренд: TAOGLAS

Описание

Электроэлемент
Antennas AGGBP.25B GPS/GLONASS/GALILEO/BeiDou 2 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13

Технические параметры

Antenna Connector Type IPEX MHFI
Application GNSS devices
Brand Taoglas
Cable Length 60 mm
Diameter 1.13 mm
Frequency 1561.098 MHz, 1575.42 MHz, 1575.42 MHz, 1602 MHz
Gain 27 dB, 25.5 dB, 26 dB
Manufacturer Taoglas
Product PCB Antenna
Product Category Antennas
RoHS Details
Technology Two Stage BEIDOU, GPS, GALILEO, GLONASS Active Patch Antenna Module
Termination Style SMD/SMT
Type Patch
Antenna Type Ceramic Patch
Applications Beidou, Galileo, GLONASS, GPS
California Prop 65 Warning Information
ECCN EAR99
Features Cable - 60mm, LNA, Filter
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz
Frequency Group UHF (1GHz ~ 2GHz)
Frequency Range 1.559GHz ~ 1.61GHz
Height (Max) 0.311"" (7.90mm)
HTSUS 8529.10.9100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bands 3
Package Tray
REACH Status REACH Unaffected
RF Family/Standard Navigation
RoHS Status ROHS3 Compliant
Termination U.FL (UMCC), IPEX MHF1
VSWR 2
Cable Type 60 mm RF1.13
Center Frequency 1.57542 GHz, 1.561098 GHz, 1.602 GHz
Electrical Type Embedded
Factory Pack Quantity 100
For Use With BEIDOU, GPS, GALILEO, GLONASS
Impedance 50 Ohms
Maximum Frequency 1.607 GHz
Maximum Operating Temperature +85 C
Mechanical Style Patch
Minimum Frequency 1.559052 GHz
Minimum Operating Temperature -40 C
Mounting Style Adhesive Mount
Packaging Tray
Polarization RHCP
Protocol - GPS GLONASS BEIDOU, Galileo, GLONASS, GPS
Style Ceramic

Техническая документация

Datasheet
pdf, 3964 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.