TMP390A3DRLR, Thermostats Ultra-small, dual-channel (hot & cold trip), 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130

TMP390A3DRLR, Thermostats Ultra-small, dual-channel (hot & cold trip), 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.89 руб.
от 500 шт.76.77 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009031821
Артикул: TMP390A3DRLR
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Thermostats
TMP390/TMP390-Q1 Programmable Temperature Switches
Texas Instruments TMP390/TMP390-Q1 Resistor-Programmable Temperature Switches are ultra-low power, dual-channel, resistor programmable temperature switches. These switches enable protection and detection of system thermal events from -50°C to 130°C. The TMP390/TMP390-Q1 offers independent over-temperature (hot) and under temperature (cold) detection. The trip temperatures (T TRIP ) and thermal hysteresis (T HYST ) options are programmed by two E96-series (1%) standard decade value resistors on the SETA and SETB pins. Each resistor can range from 1.05KΩ to 909KΩ, representing one of 48 unique values.

Технические параметры

Accuracy: +/-3.5 C
Brand: Texas Instruments
Current Rating: 20 nA
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Thermostats
Product Type: Thermostats
Product: Thermostats
Series: TMP390
Subcategory: Sensors
Temperature Range: -50 C to+130 C
Voltage Rating: 1.62 VDC to 5.5 VDC