LM2903AQM8-13, Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV
![Фото 1/2 LM2903AQM8-13, Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV](https://static.chipdip.ru/lib/097/DOC012097505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166997.jpg)
130 руб.
от 10 шт. —
96 руб.
от 100 шт. —
51 руб.
от 1000 шт. —
36.08 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LM290xAQ Automotive Compliant ComparatorsDiodes Incorporated LM290xAQ Automotive Compliant Differential Comparators consist of four (LM2901AQ) or two (LM2903AQ) independent precision voltage comparators with extremely low input offset voltage specifications. These devices operate from a single power supply over a wide range of voltages. Operation from split power supplies is possible as well. The LM290xAQ series from Diodes Incorporated offers a low power supply current regardless of the magnitude of the power supply voltage. LM290xAQ series comparators directly interface with TTL and CMOS. The LM2901AQ quad devices are available in SO-14 and TSSOP-14, while LM2903AQ dual devices come in SO-8, MSOP-8, and TSSOP-8; all in industry-standard pinouts. All models use a green mold compound and have been qualified to AEC-Q100 Grade 1 and are automotive compliant, supporting PPAPs.
Технические параметры
Brand: | Diodes Incorporated |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Output Current per Channel: | 20 mA |
Output Type: | CMOS, TTL |
Package / Case: | MSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 1.3 us |
Series: | LM2903AQ |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 1 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | Differential Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 2@5V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Yes |
Process Technology | Bipolar |
Rail to Rail | No |
Supplier Package | MSOP |
Supplier Temperature Grade | Automotive |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем