3-1393237-3
![3-1393237-3](https://static.chipdip.ru/lib/895/DOC045895190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 390 руб.
от 10 шт. —
1 300 руб.
1 шт.
на сумму 1 470 руб.
Плати частями
от 369 руб. × 4 платежа
от 369 руб. × 4 платежа
Описание
Электроэлемент
RTE24024F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW I Power Relay I Part Number: RTE24024F I Internal Number: 3-1393237-3 I LADD Distribution
Технические параметры
Brand | TE Connectivity/Schrack |
Coil Current | 16.7 mA |
Coil Resistance | 1.44 kOhms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Current Rating | 8 A |
Contact Form | DPDT(2 Form C) |
Contact Material | Silver Nickel(AgNi) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 20 |
Height | 15.7 mm |
Length | 29 mm |
Manufacturer | TE Connectivity |
Maximum Switching Current | 15 A |
Mounting Style | Through Hole |
Packaging | Bulk |
Part # Aliases | 3-1393237-3 |
Power Consumption | 400 mW |
Product | Power Relays |
Product Category | General Purpose Relays |
RoHS | Details |
Series | RT2 |
Switching Voltage | 250 VAC |
Type | Slim |
Unit Weight | 0.493835 oz |
Width | 12.7 mm |
AC contacts rating @R(at resistive load)at resistive load | 8A/250V AC |
Coil power consumption | 400mW |
Coil voltage min. | 16.8V DC |
Contact current max. | 8A |
Contacts configuration | DPDT |
DC contacts rating @R(at resistive load)at resistive load | 8A/30V DC |
IP rating | IP67 |
Mounting | PCB |
Number of pins | 8 |
Operate time | 8ms |
Operating temperature | -40…85°C |
Relay series | RT2 |
Relay variant | miniature |
Release time | 6ms |
Switched voltage | max.300V DC, max.400V AC |
Terminal pitch | 5mm |
Type of relay | electromagnetic |
Вес, г | 15.38 |