PIC24FV16KA301-I/SO

PIC24FV16KA301-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 2 шт.1 670 руб.
от 5 шт.1 560 руб.
от 7 шт.1 503.75 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8009038287

Описание

Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, SOIC-20; Product Range:PIC24 Family PIC24FV KA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:20Pins;

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 2 kB
Data RAM Type RAM
Factory Pack Quantity 38
Height 2.05 mm(Min)
Interface Type I2C/SPI/UART
Length 12.8 mm
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 12 Channel
Number of I/Os 17 I/O
Number of Timers/Counters 5 Timer
Package / Case SOIC-20
Packaging Bulk
Processor Series PIC24F
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC24F
Unit Weight 0.028254 oz
Width 7.5 mm
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 38
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 17 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SOIC-20
Packaging: Tube
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PIC24FVxxKA30x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.789

Техническая документация

Datasheet
pdf, 3551 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем