BZG03C240-M3-08, Диод: стабилитрон
![Фото 1/2 BZG03C240-M3-08, Диод: стабилитрон](https://static.chipdip.ru/lib/363/DOC037363451.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/295/DOC024295906.jpg)
64 руб.
Кратность заказа 5 шт.
от 25 шт. —
45 руб.
от 100 шт. —
40 руб.
5 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
BZGx Zener Diodes
Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.
Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.
Технические параметры
Case | SMA |
Kind of package | reel, tape |
Manufacturer | VISHAY |
Manufacturer series | BZG03C-M |
Mounting | SMD |
Power dissipation | 3W |
Semiconductor structure | single diode |
Tolerance | ±5% |
Type of diode | Zener |
Zener current | 2mA |
Zener voltage | 240V |
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Ir - Maximum Reverse Leakage Current: | 1 uA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AC-2 |
Pd - Power Dissipation: | 3 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Subcategory: | Diodes & Rectifiers |
Test Current: | 2 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Temperature Coefficient: | 0.13%/K |
Voltage Tolerance: | 6% |
Vz - Zener Voltage: | 240 V |
Zener Current: | 1 uA |
Zz - Zener Impedance: | 850 Ohms |
Automotive | No |
Maximum Power Dissipation @ 25C - (mW) | 1250 |
Maximum Reverse Leakage Current - (uA) | 1 |
Maximum Zener Impedance - (Ohm) | 850 |
Military | No |
Operating Temperature - (??C) | -65~150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | SMA |
Test Current - (mA) | 2 |
Zener Voltage Tolerance | 6% |
Вес, г | 0.11 |
Техническая документация
Документация
pdf, 103 КБ
Документация
pdf, 89 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов