PWR221T-30-R020J, Thick Film Resistors - Through Hole Pwr Resistor 5% 20 mOhms -55Cto150C
![PWR221T-30-R020J, Thick Film Resistors - Through Hole Pwr Resistor 5% 20 mOhms -55Cto150C](https://static.chipdip.ru/lib/935/DOC007935072.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 340 руб.
от 50 шт. —
1 130 руб.
от 100 шт. —
933.57 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
20 mOhms В±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Технические параметры
Base Product Number | PWR221T-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan |
Height - Seated (Max) | 0.760""(19.30mm) |
HTSUS | 8533.29.0000 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tube |
Package / Case | TO-220-2 Full Pack |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.410"" L x 0.125"" W(10.41mm x 3.18mm) |
Supplier Device Package | TO-220-2 |
Temperature Coefficient | В±600ppm/В°C |
Brand | Bourns |
Factory Pack Quantity | 50 |
Height | 16.26 mm |
Lead Spacing | 5.08 mm |
Length | 10.41 mm |
Manufacturer | Bourns |
Operating Temperature Range | -55 C to+150 C |
Packaging | Tube |
Product | Thick Film Resistors Leaded |
Product Category | Thick Film Resistors-Through Hole |
RoHS | Details |
Termination Style | Radial |
Type | Power Resistors |
Width | 3.18 mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 528 КБ