PicoScope 3406D MSO
![Фото 1/10 PicoScope 3406D MSO](https://static.chipdip.ru/lib/580/DOC030580699.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/328/DOC026328500.jpg)
![](https://static.chipdip.ru/lib/278/DOC027278303.jpg)
![](https://static.chipdip.ru/lib/916/DOC032916342.jpg)
![](https://static.chipdip.ru/lib/262/DOC005262586.jpg)
![](https://static.chipdip.ru/lib/328/DOC026328504.jpg)
![](https://static.chipdip.ru/lib/328/DOC026328508.jpg)
![](https://static.chipdip.ru/lib/328/DOC026328512.jpg)
![](https://static.chipdip.ru/lib/278/DOC027278307.jpg)
![](https://static.chipdip.ru/lib/278/DOC027278315.jpg)
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
631 900 руб.
1 шт.
на сумму 631 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
PicoScope® 3000 PC 8-Bit Oscilloscopes & MSOsPico Technology PicoScope® 3000 PC 8-Bit Oscilloscopes and Mixed-Signal Oscilloscopes (MSOs) are small, lightweight, and portable while offering the high-performance specifications required by engineers on the move or in the lab. These oscilloscopes feature two or four analog channels, plus 16 digital channels on the MSO models. The flexible, high-resolution display options allow users to view and analyze each signal in fine detail. These scopes offer huge internal waveform buffer memory and input bandwidths up to 200MHz. The units can measure a wide range of signal types, from DC and baseband into RF and up to VHF. A real-time sampling rate of 1GS/s enables a detailed display of high frequencies. Pico Technology PicoScope 3000 PC Oscilloscopes and MSOs use free downloadable PicoLog 6 software. The PicoScope 3000 series provide an ideal, cost-effective package for applications such as embedded systems design, research, test, education, service, and repair.
Технические параметры
Bandwidth: | 200 MHz |
Brand: | Pico Technology |
Equipment Type: | Mixed Signal Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pico Technology |
Number of Channels: | 4 Channel |
Part # Aliases: | PP936 |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Series: | PicoScope 3000D |
Subcategory: | Test Equipment |
Bandwidth | 200MHz |
Calibrated | RSCAL |
Digital/Analogue | Digital |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Maximum Time Base | 5000s/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 500ps/div |
Minimum Vertical Sensitivity | 10mV/div |
Number of Analogue Channels | 4 |
Number of Digital Channels | 16 |
Oscilloscope Form | Mixed Signal |
Oscilloscope Type | PC Based |
Power Source | Mains |
Rise Time | 1.75ns |
Sample Rate Random | 1 Gsps |
Series | PicoScope 3000 |
Vertical Resolution | 8 bit |
Weight | 500g |
Вес, кг | 1.58 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.