PicoScope 3203D
![Фото 1/10 PicoScope 3203D](https://static.chipdip.ru/lib/846/DOC028846689.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/266/DOC027266896.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266904.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266911.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266919.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266924.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266928.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266936.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266940.jpg)
![](https://static.chipdip.ru/lib/266/DOC027266944.jpg)
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
142 500 руб.
1 шт.
на сумму 142 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
PicoScope® 3000 PC 8-Bit Oscilloscopes & MSOsPico Technology PicoScope® 3000 PC 8-Bit Oscilloscopes and Mixed-Signal Oscilloscopes (MSOs) are small, lightweight, and portable while offering the high-performance specifications required by engineers on the move or in the lab. These oscilloscopes feature two or four analog channels, plus 16 digital channels on the MSO models. The flexible, high-resolution display options allow users to view and analyze each signal in fine detail. These scopes offer huge internal waveform buffer memory and input bandwidths up to 200MHz. The units can measure a wide range of signal types, from DC and baseband into RF and up to VHF. A real-time sampling rate of 1GS/s enables a detailed display of high frequencies. Pico Technology PicoScope 3000 PC Oscilloscopes and MSOs use free downloadable PicoLog 6 software. The PicoScope 3000 series provide an ideal, cost-effective package for applications such as embedded systems design, research, test, education, service, and repair.
Технические параметры
Bandwidth: | 50 MHz |
Brand: | Pico Technology |
Equipment Type: | Mixed Signal Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 500 mV |
Manufacturer: | Pico Technology |
Number of Channels: | 2 Channel |
Part # Aliases: | PP958 |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 1 GS/s |
Series: | PicoScope 3000D |
Subcategory: | Test Equipment |
Bandwidth | 50MHz |
Digital/Analogue | Analogue |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 1ns/div |
Minimum Vertical Sensitivity | 4mV/div |
Number of Analogue Channels | 2 |
Oscilloscope Type | PC Based |
Power Source | Mains |
Series | PicoScope 3000 |
Vertical Resolution | 8 bit |
Weight | 500g |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.