SMBJ6.0A

Фото 1/2 SMBJ6.0A
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.74 руб.
от 10 шт.63 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги15
Номенклатурный номер: 8009067965
Бренд: Bourns

Описание

Электроэлемент
DIODE, Product Range:SMBJ Series, TVS Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6V, Clamping Voltage Vc Max:10.3V, Diode Case Style:DO-214AA, No. of Pins:2Pins, Breakdown Voltage Min:6.67V, Breakdown Voltage Max:7.67V , RoHS Compliant: Yes

Технические параметры

Product Range SMBJ Series; TVS Polarity
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 6.67
Maximum Clamping Voltage (V) 10.3
Maximum Reverse Stand-Off Voltage (V) 6
Maximum Forward Voltage (V) 3.5
Peak Forward Surge Current (A) 100
Maximum Peak Pulse Current (A) 58.3
Maximum Reverse Leakage Current (uA) 800
Test Current (mA) 10
Peak Pulse Power Dissipation (W) 600
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Supplier Package SMB
Standard Package Name DO-214-AA
Packaging Tape and Reel
Pin Count 2
Mounting Surface Mount
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Applications General Purpose
Base Product Number SMBJ6 ->
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 58.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMBJ ->
Supplier Device Package SMB (DO-214AA)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Voltage - Reverse Standoff (Typ) 6V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов