5745782-2
![5745782-2](https://static.chipdip.ru/lib/636/DOC027636278.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
от 2 шт. —
2 500 руб.
от 3 шт. —
2 410 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
от 669 руб. × 4 платежа
Описание
Электроэлемент
15 MSFL RCPT RA 318 (FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 15 Centerline (Pitch): 2.74 mm Centerline (Pitch): .108 in Receptacle Board-to-Board 15 2.74 mm I PCB D-Sub Connector I Part Number: 5745782-2 I Internal Number: 5745782-2 I Alias Number: 2-42933-5826 I LADD Distribution
Технические параметры
Centerline (Pitch) | 2.74 mm |
Circuit Application | Signal |
Comment | All receptacles are preloaded with size 20 DF posted socket contacts |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Board-to-Board |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 6 A |
Contact Mating Area Plating Material | Gold |
Contact Shape & Form | Round |
D-Sub Shell Size | 2 |
Eyelet Material | Brass |
Eyelet Plating Material | Tin |
Footprint | 8.08 mm |
Grounding Clips | Without |
Grounding Indents | Without |
Grounding Straps | With |
Housing Material | Thermoplastic |
Insert Material | Zinc |
Mating Retention | Without |
Mounting Hole Diameter | 3.18 mm |
Number of Positions | 15 |
Number of Rows | 2 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tray |
Packaging Quantity | 104 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Alignment | With |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | With |
PCB Mount Retention Type | Mounting Hole |
PCB Thickness (Recommended) | 1.58 mm |
Plastic | No |
Post Size | 0.66 mm |
Preloaded | Yes |
Product Type | Connector |
Row-to-Row Spacing | 0.112 in, (2.84 mm) |
Sealable | No |
Shell Material | Carbon Steel |
Shell Plating Material | Tin |
Shell Type | Front Metal Shell |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post Length | 3.18 mm |
UL Flammability Rating | UL 94V-0 |
Brand: | TE Connectivity |
Contact Gender: | Without Socket Contacts |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 104 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | A15 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | HD-20 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 2(A) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder |
Tradename: | AMPLIMITE |
Type: | Receptacle |