MSP430FR2153TPT
![MSP430FR2153TPT](https://static.chipdip.ru/lib/097/DOC027097880.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
470 руб.
от 5 шт. —
401 руб.
от 10 шт. —
372.96 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
16-bit Microcontrollers - MCU 24 MHz MCU with 16KB FRAM, 2KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 48-LQFP -40 to 105
Технические параметры
# I/Os (Max) | 44 |
ADC Resolution | 12 |
Clock Freq | 24(MHz) |
DAC Resolution | 12 |
Device Core | MSP430 |
Device Core Size | 16(b) |
Frequency | 24(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 12 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tape and Reel |
Pin Count | 48 |
Program Memory Size | 16KB(kB) |
Program Memory Type | FRAM |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
DAC Resolution: | 6 bit |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 24 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, IrDA, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 44 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | FRAM |
Series: | MSP430FR2153 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.7275 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем