MAL211834471E3

MAL211834471E3
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.540 руб.
от 50 шт.451 руб.
от 100 шт.387.49 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009090622

Описание

Axial High Temperature Aluminum Capacitors
The Vishay / BC Components Axial High Temperature Aluminum Capacitors feature a cylindrical aluminum case, insulated with a blue sleeve and an extended temperature range of 125 C (usable up to 150 C). The Axial High Temperature Aluminum Capacitors have a rated capacitance range, C R, of 1 to 10.000µF and a voltage range, U R 6.3 to 200V. Vishay / BC Components has designed the capacitors for automotive, industrial, and communication applications for smoothing, filtering, coupling, decoupling, and timing.

Технические параметры

Brand: Vishay/BC Components
Capacitance: 470 uF
Diameter: 8 mm
Dissipation Factor DF: 0.35
ESR: 1.19 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Style: Straight
Leakage Current: 32 uA
Life: 4000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Part # Aliases: 222211834471
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Ripple Current: 179 mA
Series: 118 AHT
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 20%
Type: Axial High Temperature Aluminum Capacitors
Voltage Rating DC: 10 VDC

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»