DCP011512DBP
![Фото 1/2 DCP011512DBP](https://static.chipdip.ru/lib/862/DOC007862777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238756.jpg)
5 260 руб.
1 шт.
на сумму 5 260 руб.
Плати частями
от 1 315 руб. × 4 платежа
от 1 315 руб. × 4 платежа
Описание
Электроэлемент
TEXAS INSTRUMENTS DCP011512DBP Isolated Board Mount DC/DC Converter, 13.5 V, 16.5 V, 2 Output, DIP, 14 Pins
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Height | 0.21 in |
Input Voltage | 13.5 V to 16.5 V |
Isolation Voltage | 1 kV |
Length | 0.78 in |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 2 Output |
Operating Temperature Range | -40 C to+100 C |
Output Current-Channel 1 | 41 mA |
Output Current-Channel 2 | 40 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 12 V |
Output Voltage-Channel 2 | -11.4 V to-12.6 V |
Packaging | Tube |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | DCP011512DB |
Width | 0.28 in |
Applications | ITE (Commercial) |
Base Product Number | DCP011512 -> |
Control Features | Enable, Active High |
Current - Output (Max) | 42mA, 42mA |
ECCN | EAR99 |
Efficiency | 78% |
Features | OTP, SCP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm), 7 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Supplier Device Package | 7-PDIP |
Type | Isolated Module |
Voltage - Input (Max) | 16.5V |
Voltage - Input (Min) | 13.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 12V |
Voltage - Output 2 | -12V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 16.5 V |
Input Voltage, Min: | 13.5 V |
Input Voltage: | 13.5 V to 16.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 41.5 mA |
Output Current-Channel 2: | 41.5 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 12 V |
Output Voltage-Channel 2: | -12 V |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP011512DB |
Subcategory: | DC-DC Converter |
Вес, г | 2.214 |
Техническая документация
Документация
pdf, 1046 КБ
Datasheet DCP01xxxxB
pdf, 1913 КБ