dsPIC33EP512MU810-I/PF, 16bit dsPIC Microcontroller, DSPIC33EP, 70MHz, 536 kB Flash, 100-Pin TQFP
![Фото 1/3 dsPIC33EP512MU810-I/PF, 16bit dsPIC Microcontroller, DSPIC33EP, 70MHz, 536 kB Flash, 100-Pin TQFP](https://static.chipdip.ru/lib/029/DOC025029784.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/206/DOC004206088.jpg)
![](https://static.chipdip.ru/lib/486/DOC012486868.jpg)
4 560 руб.
1 шт.
на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
от 1 140 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU.
Технические параметры
ADCs | 32x12/24 bit |
Data Bus Width | 16bit |
Device Core | dsPIC |
Family Name | DSPIC33EP |
Instruction Set Architecture | C |
Maximum Frequency | 70MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 536 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 12(1x8.32 ns) |
RAM Size | 52 kB |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 1 |
Width | 14mm |
Brand: | Microchip Technology |
Core: | dsPIC33EP |
Data Bus Width: | 16 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 83 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP512MU810 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
ADC Channels | 32/32 |
ADC Resolution (bit) | 10/12 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 2 |
Core Architecture | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 60 |
Maximum CPU Frequency (MHz) | 60 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 83 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
PPAP | Yes |
Programmability | Yes |
PWM | 7 |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 7.666 |
Техническая документация
Datasheet
pdf, 5093 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 9185 КБ
Datasheet
pdf, 4592 КБ
Datasheet
pdf, 28864 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем