SN74AXC1T45DTQR, 6 PIN TRANSLATOR RTM

SN74AXC1T45DTQR, 6 PIN TRANSLATOR RTM
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.120 руб.
от 100 шт.87 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009109425
Артикул: SN74AXC1T45DTQR
Бренд: Texas Instruments

Описание

SN74AXC1T45/SN74AXC1T45-Q1 Bus Transceivers

Texas Instruments SN74AXC1T45/SN74AXC1T45-Q1 Single-Bit Dual-Supply Bus Transceivers use two single configurable power-supply rails and are operational using both V CCA and V CCB supplies. The A port tracks V CCA, and the B port tracks V CCB, both accepting supply voltages from 0.65V to 3.6V. The DIR pin determines the direction of signal propagation. When the DIR pin is configured in HIGH mode, translation is from Port A to Port B. Translation is from Port B to Port A when configured in LOW mode. The DIR pin tracks logic-high and logic-low thresholds with V CCA.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: -12 mA
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Circuits: 1
Number of Input Lines: 1 Input
Operating Supply Current: 8.5 uA
Operating Temperature Range: -40 C to+125 C
Package / Case: X2SON-6
Part # Aliases: REEL
Polarity: Noninverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Bus Transceivers
Propagation Delay Time: 173 ns
Series: SN74AXC1T45
Subcategory: Logic ICs
Supply Current - Max: 8.5 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем