DAC8532IDGK, IC DAC 16BIT V-OUT 8VSSOP
![Фото 1/2 DAC8532IDGK, IC DAC 16BIT V-OUT 8VSSOP](https://static.chipdip.ru/lib/514/DOC024514757.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/721/DOC028721905.jpg)
2 930 руб.
от 10 шт. —
2 790 руб.
от 100 шт. —
2 440 руб.
1 шт.
на сумму 2 930 руб.
Плати частями
от 734 руб. × 4 платежа
от 734 руб. × 4 платежа
Описание
16 Bit Digital to Analog Converter 2 8-VSSOP
Технические параметры
Architecture | String DAC |
Base Product Number | DAC8532 -> |
Data Interface | SPI, DSP |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | -, В±1 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 10Вµs |
Supplier Device Package | 8-VSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Conversion Rate | 93ksps |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±0.099%FSR |
Maximum Operating Temperature | 105 °C |
Maximum Settling Time | 10µs |
Minimum Operating Temperature | -40 °C |
Number of DAC Channels | 2 |
Output Polarity | Unipolar |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Resolution | 16 bit |
Typical Single Supply Voltage | 3.3 V, 5 V |
Voltage Reference | External |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain Error: | 1%FSR |
INL - Integral Nonlinearity: | +/-65 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | VSSOP-8 |
Packaging: | Tube |
Power Consumption: | 1.35 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 93 kS/s |
Series: | DAC8532 |
Settling Time: | 12 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем