PCM1753DBQR, IC DAC/AUDIO 24BIT 200K 16SSOP

Фото 1/3 PCM1753DBQR, IC DAC/AUDIO 24BIT 200K 16SSOP
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.240 руб.
от 100 шт.187 руб.
от 500 шт.179.65 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009123321
Артикул: PCM1753DBQR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs

Технические параметры

Architecture Delta-Sigma
Brand Texas Instruments
Description/Function 106DB SNR STEREO DAC(S/W CONTROL)
Factory Pack Quantity 2000
Gain Error +/-6%FSR
INL - Integral Nonlinearity +/-0.5 dB
Interface Type SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Number Of Converters 2 Converter
Number Of DAC Outputs 2 Output
Number Of DACs 2 DAC
Operating Supply Voltage 5 V
Output Type Voltage
Package / Case SSOP-16
Packaging Cut Tape or Reel
Polarity Bipolar
Product Audio DACs
Product Category Audio D/A Converter ICs
Product Type Audio D/A Converter ICs
Resolution 24 bit
Sampling Rate 192 kS/s
Series PCM1753
SNR - Signal To Noise Ratio 106 dB
Subcategory Audio ICs
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
THD Plus Noise 0.002%
Architecture: Delta-Sigma
Brand: Texas Instruments
Description/Function: 106DB SNR STEREO DAC(S/W CONTROL)
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain Error: +/-6%FSR
INL - Integral Nonlinearity: +/-0.5 dB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 5 V
Output Type: Voltage
Package / Case: SSOP-16
Polarity: Bipolar
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 24 bit
Sampling Rate: 192 kS/s
Series: PCM1753
SNR - Signal to Noise Ratio: 106 dB
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.002%
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1817 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем