0877159206

Фото 1/2 0877159206
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 2 шт.980 руб.
от 5 шт.879 руб.
от 10 шт.835 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8009158008
Бренд: Molex

Описание

Электроэлемент
Card Edge & Backplane Connector, PCI Express Series, Card Edge, Receptacle, 98, 1 mm, Through Hole

Технические параметры

Brand Molex
Contact Plating Gold
Current Rating 1.1 A
Factory Pack Quantity 1260
Manufacturer Molex
Mounting Style Through Hole
Packaging Tray
Part # Aliases 0877159206
Product PCI Express
Product Category PCI Express/PCI Connectors
RoHS Details
Series 87715
Termination Style Through Hole
Voltage Rating 50 VAC/DC
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 1260
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 98 Position
Packaging: Tray
Part # Aliases: 0877159206
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Series: 87715
Subcategory: Card Edge Connectors
Termination Style: Through Hole
Voltage Rating: 50 VAC/DC
Вес, г 5.5

Техническая документация

Datasheet
pdf, 23 КБ