A798D477M2R5ATE009, Polymer Capacitor 2.5V, 470uF
![A798D477M2R5ATE009, Polymer Capacitor 2.5V, 470uF](https://static.chipdip.ru/lib/562/DOC035562737.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
A798 series high humidity and high temperature solid state polymer aluminium organic capacitors (AO-CAP). The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AOCAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A798 offers long operational lifetimes, low ESR and high operational temperatures. The small package size, high ripple current capability, high operating temperature, low parasistics and capacitance stability over life span makes the A798 ideal for demand applications. Enhancements to the design and selected material upgrades were introduced to deliver 1.000 hours at 85°C/85% RH rated voltage and 125°C endurance life and storage. Typical applications include DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications with harsh humidity and temperature requirements.
• Polymer cathode technology
• High frequency capacitance retention
• Non-ignition failure mode
• 100% accelerated steady state aging
• 100% surge current tested
• Volumetric efficiency, self-healing mechanism
• Inherent low ESR renders the A798 suitable for high ripple current handling
• EIA standard case sizes
• Epoxy compliant with UL 94 V-0
• Deliver higher capacitance and ESR stability under harsh environmental conditions
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Допуск Емкости | ±20% | |
Емкость | 470мкФ | |
Корпус Конденсатора / Пакет | 2917(7343 метрический) | |
Линейка Продукции | A798 AO-CAP® Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Монтаж Конденсатора | SMD(Поверхностный Монтаж) | |
Напряжение (DC) | 2.5В | |
Пульсирующий ток | 5.27А | |
Срок Службы при Температуре | 1000 часов при 125°C | |
Стиль Выводов Конденсатора | L-Lead | |
Эффективное Последовательное Сопротивление | 0.009Ом | |
Вес, г | 0.01 |