GLCC01C, Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE
![Фото 1/2 GLCC01C, Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE](https://static.chipdip.ru/lib/661/DOC029661509.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/470/DOC021470423.jpg)
34 240 руб.
1 шт.
на сумму 34 240 руб.
Плати частями
от 8 560 руб. × 4 платежа
от 8 560 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
The Honeywell MICRO SWITCH GLS miniature limit switch family offers a wide range of products for global solutions.
Технические параметры
Actuator Style: | Roller Plunger |
Actuator: | Roller Plunger |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
NEMA Rating: | 1, 4, 12, 13 |
Operating Force: | 16 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Subcategory: | Switches |
Termination Style: | Screw |
Tradename: | Microswitch |
Type: | Global Limit Switch |
Voltage Rating AC: | 300 VAC |
Voltage Rating DC: | 250 VDC |
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 300V ac |
Maximum Current | 10A |
Normal State Configuration | 1NC/1NO |
Pole and Throw Configuration | SPDT |
Вес, г | 0.18 |