AD7960BCPZ, 18Bit 5V 5MHz serial LFCSP-32(5x5) Analog To Digital Converters (ADCs) ROHS

AD7960BCPZ, 18Bit 5V 5MHz serial LFCSP-32(5x5) Analog To Digital Converters (ADCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
15 970 руб.
Кратность заказа 5 шт.
от 50 шт.12 580 руб.
5 шт. на сумму 79 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009191334
Артикул: AD7960BCPZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 1.8 V, 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V, 5 V
Factory Pack Quantity: Factory Pack Quantity: 490
Input Type: Differential
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 1.8 V, 5 V
Output Type: LVDS
Package / Case: LFCSP-32
Packaging: Tray
Pd - Power Dissipation: 64.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Resolution: 18 bit
Sampling Rate: 5 MS/s
Series: AD7960
SNR - Signal to Noise Ratio: 99 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 5 V
Supply Voltage - Min: 1.8 V, 5 V
Type: Precision ADC
Вес, г 7.26

Техническая документация

Datasheet
pdf, 761 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем