MCMA140PD1600TB, Модуль; два последовательных диода; 1,6кВ; 140А; TO240AA; винтами
![Фото 1/3 MCMA140PD1600TB, Модуль; два последовательных диода; 1,6кВ; 140А; TO240AA; винтами](https://static.chipdip.ru/lib/938/DOC044938397.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/635/DOC022635419.jpg)
![](https://static.chipdip.ru/lib/640/DOC027640470.jpg)
11 790 руб.
от 3 шт. —
9 390 руб.
от 10 шт. —
8 390 руб.
1 шт.
на сумму 11 790 руб.
Плати частями
от 2 949 руб. × 4 платежа
от 2 949 руб. × 4 платежа
Описание
MCMA Series High Powered Thyristor Modules
IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).
IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).
Технические параметры
Case | TO240AA |
Electrical mounting | FASTON connectors, screw |
Features of semiconductor devices | Kelvin terminal |
Gate current | 150/200mA |
Kind of package | bulk |
Load current | 140A |
Manufacturer | IXYS |
Max. forward impulse current | 2.4kA |
Max. forward voltage | 1.28V |
Max. load current | 220A |
Max. off-state voltage | 1.6kV |
Mechanical mounting | screw |
Semiconductor structure | double series |
Threshold on-voltage | 0.85V |
Type of module | diode-thyristor |
Brand: | IXYS |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Manufacturer: | IXYS |
Packaging: | Bulk |
Product Category: | SCR Modules |
Product Type: | SCR Modules |
Series: | MCMA |
Subcategory: | Thyristors |
Technology: | Si |
Maximum Gate Trigger Current | 200mA |
Maximum Gate Trigger Voltage | 1.6V |
Maximum Holding Current | 200mA |
Maximum Operating Temperature | +140 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Panel Mount |
Package Type | TO-240 |
Peak On-State Voltage | 1.7V |
Pin Count | 5 |
Rated Average On-State Current | 140A |
Repetitive Peak Forward Blocking Voltage | 1600V |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 2.59kA |
Thyristor Type | SCR Module |
Вес, г | 79 |