SN74LVC573ADWR, IC OCT TRANSP D-TYP LATCH 20SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
85 руб.
от 100 шт. —
66 руб.
от 500 шт. —
60.02 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
Технические параметры
Base Product Number | 74LVC573 -> |
Circuit | 8:8 |
Current - Output High, Low | 24mA, 24mA |
Delay Time - Propagation | 2ns |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Logic Type | D-Type Transparent Latch |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Tri-State |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 1.65V ~ 3.6V |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Octal Transparent D-Type Latch |
Height | 2.35 mm |
High Level Output Current | -24 mA |
Length | 12.8 mm |
Logic Family | 74L |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Number of Circuits | 8 Circuit |
Number of Input Lines | 3 Line |
Number of Output Lines | 1 Line |
Operating Supply Voltage | 1.65 V to 3.6 V |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Latches |
Propagation Delay Time | 7.7 ns at 2.7 V, 6.9 ns at 3.3 V |
Quiescent Current | 10 uA |
Reset Type | No Reset |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Type | D-Type |
Unit Weight | 0.017662 oz |
Width | 7.52 mm |
Absolute Propagation Delay Time (ns) | 22.8 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch Mode | Transparent |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.7@2.7V|6.9@3.3V |
Maximum Quiescent Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Tolerant I/Os (V) | 5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Техническая документация
Документация
pdf, 1730 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем