DAC8811IBDGKT, IC DAC 16BIT A-OUT 8VSSOP
![Фото 1/3 DAC8811IBDGKT, IC DAC 16BIT A-OUT 8VSSOP](https://static.chipdip.ru/lib/412/DOC021412847.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/412/DOC021412854.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238945.jpg)
2 920 руб.
от 10 шт. —
2 770 руб.
1 шт.
на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
от 730 руб. × 4 платежа
Описание
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Small Size |
Gain Error: | 0.04%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Current |
Package / Case: | VSSOP-8 |
Power Consumption: | 0.025 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 2 MS/s |
Series: | DAC8811 |
Settling Time: | 500 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | R-2R, Resistor String |
Conversion Rate | 2Msps |
Digital Interface Type | Serial(SPI) |
Full Scale Error | ±4mV |
Integral Nonlinearity Error | ±2LSB |
Maximum Operating Temperature | 85 °C |
Maximum Settling Time | 0.5µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 1 |
Output Polarity | Unipolar |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Resolution | 16 bit |
Typical Single Supply Voltage | 5 V |
Voltage Reference | External |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем