AP62200TWU-7, DCDC CONV HV BUCK,TSOT26,T&R,3K

AP62200TWU-7, DCDC CONV HV BUCK,TSOT26,T&R,3K
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Кратность заказа 10 шт.
от 100 шт.16 руб.
от 250 шт.14 руб.
от 500 шт.12.42 руб.
10 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009214875
Артикул: AP62200TWU-7
Бренд: DIODES INC.

Описание

AP62200 Synchronous Buck Converter
Diodes Incorporated AP62200 Synchronous Buck Converter provides high-efficiency step-down DC/DC conversion by fully integrating a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET. This buck converter provides 2A continuous output current with a 4.2V to 18V wide input voltage range. The AP62200 synchronous buck converter adopts Constant On-Time (COT) control to achieve a fast transient response, easy loop stabilization, and low output voltage ripple. This buck converter comes in a SOT563 or TSOT26 package that features an optimized design for Electromagnetic Interference (EMI) reduction. Typical applications include flat-screen TV sets and monitors, set-top boxes, consumer electronics, general-purpose point of load, and network systems.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.2 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 7 V
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 135 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 740 kHz
Topology: Buck
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем