C3M0120100K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2534 шт., срок 6-8 недель
3 200 руб.
от 30 шт. —
2 360 руб.
1 шт.
на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
от 800 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009215594
Бренд: WOLFSPEED
Описание
C3M0120100K Silicon Carbide Power MOSFET
Wolfspeed C3M0120100K Silicon Carbide Power MOSFET has 1kV in an optimized package suitable for fast switching devices. The C3M0120100K enhanced four lead TO-247-4 package provides lower switching losses with minimal gate circuit ringing due to the Kelvin gate connection. This feature increases creepage distance to support the operation of these higher voltage discrete devices. By optimizing electric-vehicle charging systems and three-phase industrial power supplies, the 1kV device addresses many power design challenges by providing a unique device. Wolfspeed C3M0120100K has low on-resistance, very low output capacitance, and low source inductance for a perfect blend of low switching losses and low conduction losses.
Wolfspeed C3M0120100K Silicon Carbide Power MOSFET has 1kV in an optimized package suitable for fast switching devices. The C3M0120100K enhanced four lead TO-247-4 package provides lower switching losses with minimal gate circuit ringing due to the Kelvin gate connection. This feature increases creepage distance to support the operation of these higher voltage discrete devices. By optimizing electric-vehicle charging systems and three-phase industrial power supplies, the 1kV device addresses many power design challenges by providing a unique device. Wolfspeed C3M0120100K has low on-resistance, very low output capacitance, and low source inductance for a perfect blend of low switching losses and low conduction losses.
Технические параметры
Brand: | Wolfspeed |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Fall Time: | 8 ns |
Forward Transconductance - Min: | 7.7 S |
Id - Continuous Drain Current: | 22 A |
Manufacturer: | Wolfspeed |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 83 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 21.5 nC |
Rds On - Drain-Source Resistance: | 120 mOhms |
Rise Time: | 15 ns |
Subcategory: | MOSFETs |
Technology: | SiC |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 19 ns |
Typical Turn-On Delay Time: | 31 ns |
Vds - Drain-Source Breakdown Voltage: | 1 kV |
Vgs - Gate-Source Voltage: | -4 V, +15 V |
Vgs th - Gate-Source Threshold Voltage: | 1.8 V |
Вес, г | 3 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.