RLB9012-102KL
![Фото 1/3 RLB9012-102KL](https://static.chipdip.ru/lib/435/DOC034435177.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC041762866.jpg)
![](https://static.chipdip.ru/lib/165/DOC004165286.jpg)
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
134 руб.
от 100 шт. —
109.88 руб.
2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
INDUCTOR, RADIAL, 1000UH, 10%, 0.51A, Product Range:RLB Series, Inductance:1mH, RMS Current (Irms):510mA, Saturation Current (Isat):-, DC Resistance Max:2.9ohm, Inductance Tolerance: 10%, Packaging:Each, SVHC:No SVHC (17-Dec-2015), , RoHS Compliant: Yes
Технические параметры
Product Range | RLB Series; Inductance |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Core Material | Ferrite |
Inductance (H) | 1000u |
Inductance Decrease Percentage @ Isat (%) | 5 |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.51 |
Maximum DC Resistance (Ohm) | 2.9 |
Minimum Quality Factor | 20 |
Quality Test Frequency (Hz) | 252K |
Minimum Self Resonant Frequency (Hz) | 1.3M |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Diameter (mm) | 9 |
Product Height (mm) | 12.2 |
Diameter | 9mm |
Inductance | 1 mH |
Lead Diameter | 0.65mm |
Lead Pitch | 5mm |
Maximum DC Current | 510mA |
Maximum DC Resistance | 2.9Ω |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 1.3MHz |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial |
Series | RLB |
Terminal Type | Radial Leaded |
Application: | RF |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Diameter: | 9 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 1 mH |
Lead Spacing: | 5 mm |
Manufacturer: | Bourns |
Maximum DC Current: | 510 mA |
Maximum DC Resistance: | 2.9 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tray |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 20 |
Self Resonant Frequency: | 1.3 MHz |
Series: | RLB |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 2.495 |