246411067101894B

Фото 1/2 246411067101894B
Изображения служат только для ознакомления,
см. техническую документацию
492 шт., срок 6-8 недель
510 руб.
от 10 шт.400 руб.
от 25 шт.372 руб.
от 50 шт.351.83 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009233958
Бренд: Kyocera AVX

Описание

PCI M.2 Card Connectors

Kyocera AVX PCI M.2 Card Connectors are ideally suited for mobile add-in cards. These cards and connectors support multiple modules utilizing the same slot designed for each key. The PCI M.2 connectors are compatible with the PCI-SIG, PCI Express® M.2 specifications and are versatile enough to handle new and developing modules. Three configurations are available: M1.8 - PCB Mid-plane, M2.3 - Normal Mount, M3.2 - Extend Height (for dual-sided cards). Typical applications for Kyocera AVX PCI M.2 Card Connectors are Wi-Fi®, BLUETOOTH®, Global navigation satellite systems (GNSS), SSDs, near-field communication (NFC), and WiGig and WWAN (2G, 3G, and 4G).

Технические параметры

Brand: Kyocera AVX
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Kyocera AVX
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Positions: 74 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Series: 6411
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Вес, г 2

Техническая документация

Datasheet
pdf, 980 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.