ATSAM4E16EA-CU
![ATSAM4E16EA-CU](https://static.chipdip.ru/lib/624/DOC028624812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 960 руб.
1 шт.
на сумму 4 960 руб.
Плати частями
от 1 240 руб. × 4 платежа
от 1 240 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4, 120MHZ, LFBGA-144, Product Range:SMART ARM based Microcontrollers, No. of Bits:32bit, CPU Speed:120MHz, Program Memory Size:1MB, RAM Memory Size:128KB, No. of Pins:144Pins, MCU Case Style:LFBGA, RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 117 |
ADC Resolution | 16/16 |
Clock Freq | 120(MHz) |
Cpu Family | SAM4E |
DAC Resolution | 12 |
Device Core | ARM Cortex M4 |
Device Core Size | 32(b) |
Frequency | 120(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 9 |
On-Chip ADC | 24/24 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.4(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LFBGA |
Packaging | Tray |
Pin Count | 144 |
Program Memory Size | 1MB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128KB(kB) |
ADC Resolution: | 16 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
I/O Voltage: | 3.3 V |
Interface Type: | CAN, UART, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 117 I/O |
Number of Timers/Counters: | 9 Timer |
Package / Case: | LFBGA-144 |
Packaging: | Tray |
Processor Series: | SAM4E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | ATSAM4E16 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.32 V |
Supply Voltage - Min: | 1.08 V |
Вес, г | 25.19 |
Техническая документация
Datasheet
pdf, 6777 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем