R114780000

R114780000
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
13 650 руб.
1 шт. на сумму 13 650 руб.
Плати частями
от 3 414 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009243788
Бренд: Radiall

Описание

Электроэлемент
ADAPTOR, SMB JACK, SMB PLUG, PLUG, 50OHM; Convert From Coax Type:SMB; Convert From Gender:Jack; Convert To Coax Type:SMB; Convert To Gender:Plug, Plug; Adapter Body Style:Tee Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial; Product Range:-; SVHC:No SVHC (15-Jan-2018); Body Plating:Gold; Contact Plating:Gold Plated Contacts; Frequency Max:4GHz; Insulation Resistance:1000Mohm; No. of Mating Cycles:500; Operating Temperature Max:165В°C; Operating Temperature Min:-65В°C; Voltage Rating VAC:500V; Withstand Voltage:700V

Технические параметры

Body Material Brass
Brand Radiall
Contact Material Beryllium Copper
Contact Plating Gold
Factory Pack Quantity 100
Frequency Range 4 GHz
Impedance 50 Ohms
Manufacturer Radiall
Maximum Frequency 4 GHz
Packaging Bulk
Product Category RF Adapters-Tee
RoHS Details
Shell Plating Gold
Side 1 Gender Plug(Male)
Side 1 RF Series SMB
Side 2 Gender Plug(Male)
Side 2 RF Series SMB
Side 3 Gender Jack(Female)
Side 3 RF Series SMB
Body Material: Brass
Brand: Radiall
Connector Type: SMB SMB SMB
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Packaging: Bulk
Product Category: RF Adapters-Tee
Product Type: RF Adapters-Tee
Shell Plating: Gold
Side 1 Gender: Plug(Male)
Side 1 RF Series: SMB
Side 2 Gender: Plug(Male)
Side 2 RF Series: SMB
Side 3 Gender: Jack(Female)
Side 3 RF Series: SMB
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.