0402YD103KAT2A, Cap Ceramic 0.01uF 16V X5R 10% Pad SMD 0402 85°C T/R
![0402YD103KAT2A, Cap Ceramic 0.01uF 16V X5R 10% Pad SMD 0402 85°C T/R](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53650 шт., срок 5-7 недель
9 руб.
Мин. кол-во для заказа 3400 шт.
Добавить в корзину 3400 шт.
на сумму 30 600 руб.
Альтернативные предложения3
Описание
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Automotive | No | |
Case Style | Ceramic Chip | |
CECC Qualified | No | |
Construction | Flat | |
Dielectric | X5R | |
Military | No | |
Operating Temperature - (??C) | -55~85 | |
Package/Case | 0402 | |
Packaging | Tape and Reel | |
Technology | Standard | |
Termination Style | Pad | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Capacitance: | 0.01 uF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | X5R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Commercial Surface Mount Chip | |
Voltage Rating DC: | 16 VDC |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.