IS42S32400F-6TLI
![Фото 1/2 IS42S32400F-6TLI](https://static.chipdip.ru/lib/595/DOC002595186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/224/DOC027224362.jpg)
3 000 руб.
1 шт.
на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
от 750 руб. × 4 платежа
Описание
Электроэлемент
128M, 3.3V, Sdram, 4Mx32, 166Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS42S32400F-6TLI
Технические параметры
Access Time | 6 ns |
Brand | ISSI |
Data Bus Width | 32 bit |
Factory Pack Quantity | 108 |
Manufacturer | ISSI |
Maximum Clock Frequency | 166 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 128 Mbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Organization | 4 M x 32 |
Package / Case | TSOP-86 |
Packaging | Tray |
Product Category | DRAM |
RoHS | Details |
Series | IS42S32400F |
Supply Current - Max | 150 mA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Type | SDRAM |
Interface Type | Parallel |
Memory Format | DRAM |
Memory Type | Volatile |
Automotive | No |
Chip Density (bit) | 128M |
DRAM Type | SDRAM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Access Time (ns) | 6.5|5.4 |
Maximum Clock Rate (MHz) | 166 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 32 |
Number of I/O Lines (bit) | 32 |
Number of Internal Banks | 4 |
Number of Words per Bank | 1M |
Operating Current (mA) | 150 |
Part Status | Active |
PCB changed | 86 |
Pin Count | 86 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSOP-II |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Access Time: | 6.5 ns |
Brand: | ISSI |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 108 |
Manufacturer: | ISSI |
Maximum Clock Frequency: | 166 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 4 M x 32 |
Package / Case: | TSOP-86 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | IS42S32400F |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 150 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | SDRAM |
Вес, г | 101.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем